You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Metalclad Switched Spur, 13A -
VM1370
New- Manufacturer:
- VIMARK VIMARK
- Manufacturer Part No:
- VM1370
- Order Code:
- PL18140
- Product Range
- Vimark - VM13xx Series
- Also Known As:
- GTIN UPC EAN: 5016211451864
- Technical Datasheet:
- VM1370 Datasheet
Product Range Selector (Vimark - VM13xx Series)
See all from this product rangeProduct Overview
- Switched with concave rocker and 'on' marking
- Terminals have clear embossed markings
- Lockable, captive fuse carrier for safety isolation
- Captive and backed out, top facing terminals with large cable lead-ins
- Only one size 4mm screwdriver needed
- Supplied complete with surface mounting box with knockouts
- Min. 38mm back box depth required
- Dimensions (WxH): 83x83mm
Product Information
- :
- -
- :
- Vimark - VM13xx Series
Technical Documents (1)
Also Known As
9 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 11/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €7.36 (€9.05) | ( ) |
5+ | €6.7275 (€8.27) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.