You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Supercapacitor, 10 F, 3 V, PC Pin, -10%, +30%, 5 mm, 1000 hours @ 65 Degrees C -
VEC3R0 106QG
New- Manufacturer:
- VINATECH VINATECH
- Manufacturer Part No:
- VEC3R0 106QG
- Order Code:
- CA10696
- Product Range
- EDLC Series
- Technical Datasheet:
- VEC3R0 106QG Datasheet
Product Range Selector (EDLC Series)
See all from this product rangeProduct Overview
- High power density (low ESR)
- Over 500,000 cycle life (semi-permanent)
- Higher energy density compared with 2.7V caps
Product Information
- :
- 10F
- :
- 3V
- :
- PC Pin
- :
- -10%, +30%
- :
- 5mm
- :
- 1000 hours @ 65°C
- :
- Can
- :
- Through Hole
- :
- 0.025ohm
- :
- 10mm
- :
- -
- :
- -
- :
- 30mm
- :
- EDLC Series
- :
- -40°C
- :
- 65°C
- :
- -
Technical Documents (1)
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.4835 (€1.82) | ( ) |
50+ | €1.3685 (€1.68) | ( ) |
100+ | €1.311 (€1.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.