You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4" 6W Full Range Driver 100V, IP67 - 

2045

2045 - 4" 6W Full Range Driver 100V, IP67
2045 - 4" 6W Full Range Driver 100V, IP67
2045 - 4" 6W Full Range Driver 100V, IP67
2045 - 4" 6W Full Range Driver 100V, IP67
2045 - 4" 6W Full Range Driver 100V, IP67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
2045
Order Code:
LS05717
Also Known As:
GTIN UPC EAN:
Technical Datasheet:
2045   Datasheet
See all Technical Docs

Product Range Selector (VISATON Full Range Drivers 100V)

See all from this product range

Product Overview

Magnetically shielded 10cm (4”) full range speaker with high efficiency, balanced frequency response and mid-high frequency rise for good off-axis speech intelligibility. It features a water-repellent cone and a rubber gasket. It is especially suitable for public applications and public transport systems. With 100V transformer, adels-contact push terminal block, which can be fixated via catch pins, it allows quick and easy connection to a 100V network.
  • 100V tappings: 1.5/3/6W
  • Frequency response: 100Hz to 13kHz
  • Dispersion: 81°
  • Mean SPL: 90dB
  • Lead length: 0.15m
  • Operating temperature: -40 to 70°C
  • Connections: Adels-Contact LK 980-01 RZ/4
  • IP rating: IP64
  • Dimensions (HxWxD): 102x102x79mm
  • Weight: 397g

Applications

Audio, Business, Domestic, Commercial, Education, Public, Music

Product Information


:
Full-range

:
100mm

:
6.67kohm

:
102mm

:
6W

:
-

:
90dBA

:
Round with Square Frame

:
4"

:
100Hz

:
13kHz

:
VISATON Full Range Drivers 100V

:
Bare Mount

:
6W

:
102mm

:
79mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN:

5 In stock Need more?

???PF_PDP_RSP_SUP???

€35.5797 ( €43.76  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
  • 10+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €35.5797 (€43.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ €32.2452 (€39.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €30.0222 (€36.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --