You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Black Marine Speaker, 4", 20W RMS, 4 Ohm -
2130
- Manufacturer:
 - VISATON VISATON
 - Manufacturer Part No:
 - 2130
 - Order Code:
 - LS02186
 - Product Range
 - -
 - Also Known As:
 - GTIN UPC EAN: 4007540021300
 - Technical Datasheet:
 - 2130 Datasheet
 
Product Overview
- Saltwater-resistant 10 cm (4″) full-range speaker
 - Plastic cone, basket, and grille for corrosion resistance
 - Encased magnet and silicone-coated leads for waterproof protection
 - IP65 rated (front side when mounted in a sealed enclosure)
 - Power handling: 20 W RMS / 30 W max
 - Impedance: 4 Ohms
 - Frequency response: 80 Hz – 16,000 Hz
 - Sound pressure level: 85 dB (1 W/1 m)
 - Operating temperature range: −40 °C to +80 °C
 - Mounting style: Panel mount
 - Termination: Faston connectors (4.8 mm + 2.8 mm)
 - Dimensions: Ø132 mm x 41 mm depth
 - RoHS compliant and suitable for outdoor PA systems, boats, saunas, and open vehicles
 
Product Information
- :
 - 80Hz
 - :
 - 16kHz
 - :
 - 15mm
 - :
 - 132mm
 - :
 - 41mm
 - :
 - -
 
Technical Documents (1)
Also Known As
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
 - Each
 
- 1+
 - 5+
 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|---|---|
| 1+ | €20.746 (€25.52) | ( ) | 
| 5+ | €20.1365 (€24.77) | ( ) | 
| Quantity | Price | Your Price (Inc. VAT) | 
|---|
Pricing is unavailable. Please contact customer services.


























