You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.3" 2W Full Range Driver 4 Ohm -
2249
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 2249
- Order Code:
- LS05706
- Product Range
- VISATON Full-Range Drivers
- Technical Datasheet:
- 2249 Datasheet
Product Range Selector (VISATON Full-Range Drivers)
See all from this product rangeProduct Overview
- Typical applications: Flat TVs, info terminals, other compact devices
- Output power: 2W rms
- Frequency response: 150Hz to 20kHz
- Nominal impedance: 4Ω
- Mean SPL: 78dB
- Resonance frequency: 220Hz
- Connections: Solder lugs
- Height of winding: 3mm
- Voice coil diameter: 20mm
- Cutout diameter: 31.5mm
- Operating temperature: -25 to 70°C
- Dimensions (HxWxD): 32x32x13mm
- Weight: 28g
Applications
Audio, Business, Domestic, DJ, Education, Public, Music
Product Information
- :
- Full-range
- :
- 32mm
- :
- 4ohm
- :
- 32mm
- :
- 2W
- :
- 220MHz
- :
- 78dBA
- :
- Round
- :
- 1.3"
- :
- 150Hz
- :
- 20kHz
- :
- VISATON Full-Range Drivers
- :
- Bare Mount
- :
- 5W
- :
- 32mm
- :
- 13mm
Technical Documents (1)
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.3951 (€11.56) | ( ) |
4+ | €8.5176 (€10.48) | ( ) |
10+ | €7.9209 (€9.74) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.