You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1.5" 5W Full Range Driver 8 Ohm -
2261
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 2261
- Order Code:
- LS05714
- Also Known As:
- GTIN UPC EAN:
- Technical Datasheet:
- 2261 Datasheet
Product Range Selector (VISATON Full Range Drivers)
See all from this product rangeProduct Overview
- Typical applications: Flat TVs, info terminals, other compact devices speech and music reproduction
- Output power: 5W rms
- Frequency response: 100Hz to 20kHz
- Resonant frequency: 155Hz
- Mean SPL: 74dB
- Excursion limit: ±3.4mm
- Connections: Solder lugs
- IP rating: IP4X
- Dimensions (HxWxD): 37x37x24mm
- Weight: 33g
Applications
Audio, Business, Domestic, Commercial, Education, Public, Music
Product Information
- :
- Full-range
- :
- 37mm
- :
- 8ohm
- :
- 37mm
- :
- 5W
- :
- 155Hz
- :
- 74dBA
- :
- Round with Square Frame
- :
- 1.5"
- :
- 100Hz
- :
- 20kHz
- :
- VISATON Full Range Drivers
- :
- Bare Mount
- :
- 8W
- :
- 37mm
- :
- 24mm
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.6181 (€14.29) | ( ) |
4+ | €10.5183 (€12.94) | ( ) |
10+ | €9.7812 (€12.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.