You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
10" 20W Ceiling Speaker 100V/8 Ohm -
50168
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 50168
- Order Code:
- LS05710
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540501680
- Technical Datasheet:
- 50168 Datasheet
Product Overview
- Output power 8Ω: 20W rms
- 100V tappings: 2.5/5/10/20W
- Frequency response: 90Hz to 20kHz
- Mean SPL: 90dB
- Dispersion: 70°
- Resonance frequency: 150Hz
- Cutout diameter: 212mm
- Connections: Spring terminals
- Colour: RAL 9010
- Dimensions (HxWxD): 245x245x137mm
- Weight: 2.0kg
Applications
Audio, Business, Domestic, DJ, Education, Public, Music
Product Information
- :
- 2.5/5/10/20W
- :
- 90Hz
- :
- 20kHz
- :
- 245mm
- :
- 245mm
- :
- 137mm
- :
- -
Technical Documents (1)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €131.7537 (€162.06) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.