You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1R, 10W, Metal Oxide Resistor -
5144
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- 5144
- Order Code:
- RE06885
- Product Range
- -
- Technical Datasheet:
- 5144 Datasheet
Product Information
- :
- 1ohm
- :
- -
- :
- 10W
- :
- -
- :
- Axial Leaded
- :
- -
- :
- Metal Oxide
- :
- -
- :
- High Temperature
- :
- 8.5mm
- :
- 55mm
- :
- -
- :
- -
- :
- -
- :
- -
Technical Documents (1)
10 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7612 (€2.17) | ( ) |
10+ | €1.666 (€2.05) | ( ) |
25+ | €1.6065 (€1.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.