You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Audio Exciter, 60mm, 25W - 

EX 60 S

EX 60 S - Audio Exciter, 60mm, 25W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISATON VISATON
Manufacturer Part No:
EX 60 S
Order Code:
LS03719
Product Range
-
Technical Datasheet:
EX 60 S   Datasheet
See all Technical Docs

Product Overview

  • Ideal for installing into cabinets, shop window displays etc.
  • Ideal where normal speakers cannot be placed for optical reason or protection against environment
  • Can be attached to the surface plate by gluing or screwing
  • Maximum long term power: 25W
  • Impedance: 8 Ohm
  • Voice coil diameter: 32.5mm
  • Dimensions (WxHxD): 58x71x21mm
  • Weight 120g

Footnotes

Note: Frequency response not given due to different panel materials and sizes give different frequency responses.

Product Information


:
Speaker

:
Exciter

:
8ohm

:
58mm

:
25W

:
-

:
-

:
Round with Square Frame

:
2.283"

:
-

:
Panel Mount

:
58mm

:
21mm

:
2.283"

:
0.827"

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€56.628 ( €69.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €56.628 (€69.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €52.2756 (€64.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --