You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2.5" Full Range Speaker Driver, 8W RMS -
FRS 7 S - 8 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- FRS 7 S - 8 OHM
- Order Code:
- LS04840
- Product Range
- VISATON FRS 7
- Also Known As:
- GTIN UPC EAN: 4007540020181
- Technical Datasheet:
- FRS 7 S - 8 OHM Datasheet
Product Range Selector (VISATON FRS 7)
See all from this product rangeProduct Overview
- Waterproof cone
- Metal basket
- 100°C Temperature resistant
- Balanced frequency response and very good highs
- Very low resonance frequency
- Suitable as built-in speaker for music reproduction and as driver for 100V network column speakers
- Typical applications: Narrow column speakers, Control speaker for electronic devices, Model construction, Electronic musical instruments
Applications
Consumer Electronics, Imaging, Video & Vision, Audio
Product Information
- :
- Speaker
- :
- Full-range
- :
- 8W
- :
- 8ohm
- :
- 66.5mm
- :
- 8W
- :
- 150Hz
- :
- 84dB
- :
- Round with Square Frame
- :
- 2.618"
- :
- 66.5mm x 66.5mm x 32mm
- :
- 120Hz
- :
- 120Hz to 20kHz
- :
- 20kHz
- :
- -
- :
- -
- :
- VISATON FRS 7
- :
- Panel Mount
- :
- 15W
- :
- 66.5mm
- :
- 31.8mm
- :
- 2.618"
- :
- 1.252"
Technical Documents (1)
Also Known As
23 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €13.9035 (€17.10) | ( ) |
5+ | €11.937 (€14.68) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.