You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2" Waterproof Full Range Speaker Driver, 8 Ohm, 1W RMS -
K50WP 2915
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- K50WP 2915
- Order Code:
- LS01650
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540029153
- Technical Datasheet:
- K50WP 2915 Datasheet
Product Overview
- Slim design
- Broad frequency response
- Good voice reproduction
- IP65 rated
- Suitable for outdoor, high humidity applications
Product Information
- :
- Siren
- :
- General Purpose
- :
- 1W
- :
- 50mm
- :
- 8ohm
- :
- 1W
- :
- -
- :
- 86dB
- :
- Round
- :
- 1.969"
- :
- 180Hz
- :
- 17kHz
- :
- -
- :
- Bare Mount
- :
- 2W
- :
- 18.5mm
- :
- 0.728"
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7735 (€8.33) | ( ) |
10+ | €6.693 (€8.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.