You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.3" Waterproof Full Range Speaker Driver, 8 Ohm, 20W RMS -
SL 87 WPM - 8 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- SL 87 WPM - 8 OHM
- Order Code:
- LS04837
- Product Range
- VISATON SL 87 WPM
- Also Known As:
- GTIN UPC EAN: 4007540020884
- Technical Datasheet:
- SL 87 WPM - 8 OHM Datasheet
Product Range Selector (VISATON SL 87 WPM)
See all from this product rangeProduct Overview
- Transparent plastic cone
- Rubber sealing ring
- Optimised for voice and signal output
- IP65 Protection class for front side when built into a sealed enclosure
- UV and weather resistant
- Typical applications: Control speaker for electronic devices, outdoor sound reinforcement systems
Product Information
- :
- Speaker
- :
- Full-range
- :
- 20W
- :
- 8ohm
- :
- 83mm
- :
- 20W
- :
- 290Hz
- :
- 89dB
- :
- Round with Square Frame
- :
- 3.268"
- :
- 83mm x 83mm x 29mm
- :
- 200Hz
- :
- 200Hz to 5kHz
- :
- 5kHz
- :
- -
- :
- -
- :
- VISATON SL 87 WPM
- :
- Panel Mount
- :
- 30W
- :
- 83mm
- :
- 29mm
- :
- 3.268"
- :
- 1.142"
Technical Documents (1)
Also Known As
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €10.5651 (€13.00) | ( ) |
5+ | €9.0558 (€11.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.