You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
5” Woofer, 2x4 Ohm, 60W RMS -
W 130 X - 2 X 4 OHM
- Manufacturer:
- VISATON VISATON
- Manufacturer Part No:
- W 130 X - 2 X 4 OHM
- Order Code:
- LS04920
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4007540090597
- Technical Datasheet:
- W 130 X - 2 X 4 OHM Datasheet
Product Overview
- Designed for multi-purpose applications
- Robust polypropylene membrane
- Dual 4 Ohm voice coils with 3 different connection configurations
- Configurations: One voice coil not connected (4 Ohm), Both voice coils in series (8 Ohm), Both voice coils in parallel (2 Ohm)
- Bass speaker driver which is used to reinforce the lower frequencies
- Driver size: 5”
- Power (RMS/Max): 60W / 90W
- Impedance: 4 Ohm, 8 Ohm, 2 Ohm (depending on configuration)
- Frequency response: 20Hz – 6kHz (Lower cut-off frequency depending on cabinet)
- Mean SPL (1W/1m): 78dB
Product Information
- :
- Speaker
- :
- Full-range
- :
- 60W
- :
- 148.2mm
- :
- 4ohm
- :
- 60W
- :
- 40Hz
- :
- 78dB
- :
- Round
- :
- 5.835"
- :
- 20Hz
- :
- 6kHz
- :
- -
- :
- Panel Mount
- :
- 90W
- :
- 72mm
- :
- 2.835"
Technical Documents (1)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 04/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €57.2013 (€70.36) | ( ) |
3+ | €52.8138 (€64.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.