You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Small Signal Diode, Single, 100V, 150mA, 1V, 4ns, 2A -
1N4148-TAP
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 1N4148-TAP
- Order Code:
- SC17843
- Product Range
- -
- Technical Datasheet:
- 1N4148-TAP Datasheet
Product Overview
- Silicon epitaxial planar diode, electrically equivalent diodes 1N4148 - 1N914
- Single circuit configuration
- Thermal resistance junction to ambient air is 350K/W
- Forward voltage is 1V max (IF = 10mA, Tamb = 25°C)
- Reverse current is 25nA max (VR = 20V, Tamb = 25°C)
- Diode capacitance is 4pF max (VR = 0V, f = 1MHz, VHF = 50mV, Tamb = 25°C)
- Rectification efficiency is 45% min (VHF = 2V, f = 100MHz, Tamb = 25°C)
- Power dissipation is 440mW (l = 4mm, TL = 45°C)
- DO-35 (DO-204AH) case, junction temperature is 175°C
Product Information
- :
- Single
- :
- 100V
- :
- 150mA
- :
- 1V
- :
- 8ns
- :
- 2A
- :
- 175°C
- :
- DO-35 (DO-204AH)
- :
- 2Pins
- :
- Through Hole
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 28/06/25
Order now. Pay nothing until products are dispatched450 more will be available week commencing 28/06/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.0595 (€0.07) | ( ) |
20+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0238 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.