You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, 4700 µF, 40 V, ± 20%, Axial Leaded, 5000 hours @ 85°C, Polar -
2222 021 17472.
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 2222 021 17472.
- Order Code:
- CA00919
- Product Range
- 021 ASM Series
- Technical Datasheet:
- 2222 021 17472. Datasheet
Product Range Selector (021 ASM Series)
See all from this product rangeProduct Information
- :
- 4700µF
- :
- 40V
- :
- ± 20%
- :
- Axial Leaded
- :
- 5000 hours @ 85°C
- :
- Polar
- :
- -
- :
- 21.5mm
- :
- 38mm
- :
- -
- :
- 021 ASM Series
- :
- 0.072ohm
- :
- -55°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 250+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.2483 (€5.23) | ( ) |
10+ | €3.8675 (€4.76) | ( ) |
50+ | €3.4629 (€4.26) | ( ) |
250+ | €3.094 (€3.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.