You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 1 µF, ± 10%, 220 V, 400 V, 5 Pack -
2222 368 55105
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- 2222 368 55105
- Order Code:
- CA05386
- Product Range
- MKT368 Series
- Technical Datasheet:
- 2222 368 55105 Datasheet
Product Range Selector (MKT368 Series)
See all from this product rangeProduct Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 1µF
- :
- ± 10%
- :
- 220V
- :
- 400V
- :
- Through Hole
- :
- Through Hole
- :
- -
- :
- 27.5mm
- :
- 23.5mm
- :
- 30mm
- :
- MKT368 Series
- :
- -55°C
- :
- 100°C
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 5
- 1+
- 10+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.7235 (€8.27) | ( ) |
10+ | €6.5331 (€8.04) | ( ) |
20+ | €6.3189 (€7.77) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.