You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.01 µF, ± 20%, X2, Through Hole -
BFC233820103
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC233820103
- Order Code:
- CA06020
- Product Range
- MKP338 2 Series
- Also Known As:
- 222233820103
- Technical Datasheet:
- BFC233820103 Datasheet
Product Range Selector (MKP338 2 Series)
See all from this product rangeProduct Overview
- 7.5mm to 27.5mm lead pitch
- ±20%, ±10% and ±5% tolerance
- Rated AC voltage of 310V
- Rated DC voltage of 800V at 85°C and 630V at 110°C
- Meets IEC 60384-14-3, EN60384-14, IEC 60065, UL 60384-14, CSA-E384-14, CQC standards
- Flame retardant plastic case and epoxy resin coated with tinned wire
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 0.01µF
- :
- ± 20%
- :
- X2
- :
- Through Hole
- :
- 310VAC
- :
- -
- :
- 600V/µs
- :
- GRADE II (Test Condition A)
- :
- 7.5mm
- :
- -55°C
- :
- 105°C
- :
- MKP338 2 Series
- :
- -
Technical Documents (2)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 25+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.8775 (€1.08) | ( ) |
25+ | €0.7488 (€0.92) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.