You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PP, Radial Box - 2 Pin, 1000 pF, +/- 5%, 700 V, 2 kV -
BFC238560102
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC238560102
- Order Code:
- CA10711
- Product Range
- MKP385 Series
- Technical Datasheet:
- BFC238560102 Datasheet
Product Range Selector (MKP385 Series)
See all from this product rangeProduct Overview
- Internal serial construction
- Low contact resistance
- Low loss dielectric
- UL94V-0 Flammability rating
- 7.5mm Bent back pitch
- 10 to 15mm Lead pitch
Applications
Power Management, Lighting, Motor Drive & Control
Product Information
- :
- Metallized PP
- :
- Radial Box - 2 Pin
- :
- 1000pF
- :
- ± 5%
- :
- 700V
- :
- 2kV
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 15mm
- :
- 10mm
- :
- 12.5mm
- :
- 10mm
- :
- MKP385 Series
- :
- -55°C
- :
- 105°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.7378 (€0.91) | ( ) |
50+ | €0.6783 (€0.83) | ( ) |
100+ | €0.6188 (€0.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.