You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 0.022 µF, ± 5%, 200 V, 400 V -
BFC247066223
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- BFC247066223
- Order Code:
- CA06991
- Also Known As:
- 222247066223
- Technical Datasheet:
- BFC247066223 Datasheet
Product Range Selector (MKT470 Series)
See all from this product rangeProduct Overview
- Wound mono construction
- UL94V-0 Flammability rating
- Green product
Applications
Industrial
Product Information
- :
- Metallized PET
- :
- Radial Box - 2 Pin
- :
- 0.022µF
- :
- ± 5%
- :
- 200V
- :
- 400V
- :
- Through Hole
- :
- Radial Leaded
- :
- GRADE II (Test Condition A)
- :
- 5mm
- :
- 9.5mm
- :
- 7.2mm
- :
- 9mm
- :
- MKT470 Series
- :
- -55°C
- :
- 125°C
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
- 500+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2925 (€0.36) | ( ) |
50+ | €0.2106 (€0.26) | ( ) |
100+ | €0.1638 (€0.20) | ( ) |
500+ | €0.117 (€0.14) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.