You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0402 (1005 Metric), Thick Film, 63 mW, 1.5 A, Surface Mount Device -
CRCW04020000ZSTD
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW04020000ZSTD
- Order Code:
- RE09313
- Product Range
- CRCW Series
- Also Known As:
- CRCW0402 0 OHM JUMPER RT7 CRCW0402 0R0 RT7 CRCW0402000RT1 CRCW0402000ZRT7
- Technical Datasheet:
- CRCW04020000ZSTD Datasheet
Product Range Selector (CRCW Series)
See all from this product rangeProduct Overview
- Stability at different environmental conditions ΔR/R ≤ 1 % (1000h rated power at 70°C)
- AEC-Q200 qualified
- Surface mount, thick film
- 1.5A current rating
- Operating temperature range from -55 to 155°C
- 63mW power rating
- 0.35mm product height
- 1mm product length
- 0.5mm product width
- 0402 (1005 metric) resistor case / package
Product Information
- :
- 0402 [1005 Metric]
- :
- Thick Film
- :
- 63mW
- :
- 1.5A
- :
- Surface Mount Device
- :
- CRCW Series
- :
- 1.02mm
- :
- 0.5mm
- :
- 0.35mm
- :
- -55°C
- :
- 155°C
Technical Documents (1)
Also Known As
40 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0476 (€0.06) | ( ) |
50+ | €0.0357 (€0.04) | ( ) |
100+ | €0.0298 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.