You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 0603 (1608 Metric), Thick Film, 330 mW, 5 A, Surface Mount Device -
CRCW06030000Z0EAHP
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW06030000Z0EAHP
- Order Code:
- RE09477
- Product Range
- CRCW-HP e3 Series
- Technical Datasheet:
- CRCW06030000Z0EAHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Overview
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 5A current rating
- Operating temperature range from -55 to 155°C
- 330mW power rating
- 0.45mm product height
- 1.6mm product length
- 0.85mm product width
- 0603 (1608 metric) resistor case / package
Product Information
- :
- 0603 [1608 Metric]
- :
- Thick Film
- :
- 330mW
- :
- 5A
- :
- Surface Mount Device
- :
- CRCW-HP e3 Series
- :
- 1.6mm
- :
- 0.85mm
- :
- 0.45mm
- :
- -55°C
- :
- 155°C
Technical Documents (6)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.046 (€0.06) | ( ) |
50+ | €0.0345 (€0.04) | ( ) |
100+ | €0.023 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.