You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 1206 (3216 Metric), Thick Film, 750 mW, 10 A, Surface Mount Device -
CRCW12060000Z0EAHP
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- CRCW12060000Z0EAHP
- Order Code:
- RE09798
- Product Range
- CRCW-HP e3 Series
- Technical Datasheet:
- CRCW12060000Z0EAHP Datasheet
Product Range Selector (CRCW-HP e3 Series)
See all from this product rangeProduct Overview
- Excellent pulse load capability, enhanced power rating
- Double side printed resistor element
- AEC-Q200 qualified
- 10A current rating
- Operating temperature range from -55 to 155°C
- 750mW power rating
- 0.5mm product height
- 3.1mm product length
- 1.6mm product width
- 1206 (3216 metric) resistor case / package
Product Information
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- 750mW
- :
- 10A
- :
- Surface Mount Device
- :
- CRCW-HP e3 Series
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.5mm
- :
- -55°C
- :
- 155°C
Technical Documents (6)
30 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0833 (€0.10) | ( ) |
50+ | €0.0476 (€0.06) | ( ) |
100+ | €0.0357 (€0.04) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.