You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ceramic Disc Capacitor, 1800 pF, 100 V, ± 10%, Y5P, 5 mm, Radial Leaded -
D182K25Y5PH63J5R
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- D182K25Y5PH63J5R
- Order Code:
- CA08010
- Product Range
- D Series
- Technical Datasheet:
- D182K25Y5PH63J5R Datasheet
Product Range Selector (D Series)
See all from this product rangeProduct Overview
- High capacitance with small size
- High reliability
- Crimp and straight lead styles
- Rated voltage of 50VDC, 100VDC and 500VDC
- Available in selective tolerance values
- Operating temperature range from -30°C to 125°C
- Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices
Product Information
- :
- 1800pF
- :
- 100V
- :
- ± 10%
- :
- Y5P
- :
- 5mm
- :
- Radial Leaded
- :
- D Series
- :
- -30°C
- :
- 85°C
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0468 (€0.06) | ( ) |
50+ | €0.0351 (€0.04) | ( ) |
100+ | €0.0234 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.