You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Disc Capacitor, 220 pF, 100 V, ± 2%, N750, 5 mm, Radial Leaded - 

D221G39U2JH63J5R

D221G39U2JH63J5R - Ceramic Disc Capacitor, 220 pF, 100 V, ± 2%, N750, 5 mm, Radial Leaded
D221G39U2JH63J5R - Ceramic Disc Capacitor, 220 pF, 100 V, ± 2%, N750, 5 mm, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
D221G39U2JH63J5R
Order Code:
CA07969
Technical Datasheet:
D221G39U2JH63J5R   Datasheet
See all Technical Docs

Product Range Selector (D Series)

See all from this product range

Product Overview

The Vishay D series are class 1, radial leaded, ceramic single layer DC disc capacitors with N750 dielectric material. The capacitance value ranges from 6.8pF to 330pF. Typical application includes temperature compensation, bypassing, coupling and decoupling.
  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -55°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

Applications

Industrial, Power Management, Consumer Electronics, Portable Devices

Product Information


:
220pF

:
100V

:
± 2%

:
N750

:
5mm

:
Radial Leaded

:
D Series

:
-55°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

20 In stock Need more?

???PF_PDP_RSP_SUP???

€0.4212 ( €0.52  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.4212 (€0.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €0.3276 (€0.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2457 (€0.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ €0.2106 (€0.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --