You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Precision CMOS Analogue Switch, SOIC, 8 Pins, 15V, Single and Dual Power Supply -
DG419DY-E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- DG419DY-E3
- Order Code:
- SC20364
- Product Range
- DG417; DG418; DG419
- Technical Datasheet:
- DG419DY-E3 Datasheet
Product Range Selector (DG417; DG418; DG419)
See all from this product rangeProduct Overview
- 20Ω RDS(on) On-resistance
- 100ns tON Fast switching action
- 35nW PD Ultralow power requirements
- 44V Supply maximum rating
- Wide dynamic range
- Low signal errors and distortion
- Simple interfacing
- Reduced board space
- Improved reliability
Applications
Aerospace, Defence, Military, Computers & Computer Peripherals, Test & Measurement
Product Information
- :
- Analogue Switch
- :
- Single & Dual Supply
- :
- ± 15V
- :
- SOIC
- :
- 8Pins
- :
- 1Channels
- :
- 20ohm
- :
- 35ohm
- :
- SPDT
- :
- -
- :
- -
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- DG417; DG418; DG419
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
90 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.196 (€1.47) | ( ) |
10+ | €0.943 (€1.16) | ( ) |
100+ | €0.805 (€0.99) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.