You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Electrolytic Capacitor, 22 µF, 25 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar - 

MAL203036229E3

MAL203036229E3 - Electrolytic Capacitor, 22 µF, 25 V, -10%, +50%, Axial Leaded, 2000 hours @ 85°C, Polar

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MAL203036229E3
Order Code:
CA07172
Product Range
030 AS Series
Also Known As:
222203036229
Technical Datasheet:
MAL203036229E3   Datasheet
See all Technical Docs

Product Range Selector (030 AS Series)

See all from this product range

Product Overview

The MAL203036229E3 is an axial leaded standard Aluminum Electrolytic Capacitor with cylindrical aluminum case and a blue sleeve insulation. Suitable for coupling, decoupling, timing, smoothing, filtering, buffering in SMPS and vibration-/shock-resistant restricted mounting height boards.
  • Polarized aluminum electrolytic capacitor, non-solid electrolyte
  • 60mA at 100Hz/85°C Rated RMS ripple current
  • 6.1μA (after 5 minutes) and 28μA (after 1 minute) Maximum leakage current
  • 4.10Ω at 10kHz Maximum impedance

Applications

Industrial, Automotive, Audio, Imaging, Video & Vision, Communications & Networking, Power Management

Product Information


:
22µF

:
25V

:
-10%, +50%

:
Axial Leaded

:
2000 hours @ 85°C

:
Polar

:
Axial Leaded

:
-

:
4.5mm

:
10mm

:
-

:
-

:
030 AS Series

:
10.2ohm

:
-

:
60mA

:
-40°C

:
85°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

222203036229

124 In stock Need more?

???PF_PDP_RSP_SUP???

€1.0591 ( €1.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
  • 5+
  • 100+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
5+ €1.0591 (€1.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.7021 (€0.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ €0.5831 (€0.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --