You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Electrolytic Capacitor, Screw, 10000 µF, 100 V, ± 20%, Screw, 10000 hours @ 85°C -
MAL210119103E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL210119103E3
- Order Code:
- CA05334
- Also Known As:
- 36DA103F100BL2A
- Technical Datasheet:
- MAL210119103E3 Datasheet
Product Range Selector (101 PHR-ST Series)
See all from this product rangeProduct Overview
- Cylindrical case
- Insulated with a blue sleeve
- Input buffer provides energy when mains input voltage is too low
- Input buffer stores energy while AC/DC converter, e.g. PFC controller, adapts to a new power level
- Input buffer prevents HF switching noise from the DC/DC converter reaching power source
- Output buffer - Current sink for inductor (current to voltage conversion), filtering
- Output buffer - Buffer energy while DC/DC converter adapts to changed power output
Applications
Power Management, Computers & Computer Peripherals, Communications & Networking, Industrial
Product Information
- :
- 10000µF
- :
- 100V
- :
- -
- :
- ± 20%
- :
- Screw
- :
- 10000 hours @ 85°C
- :
- Polar
- :
- 101 PHR-ST Series
- :
- 50mm
- :
- 80mm
- :
- 22.2mm
- :
- 0.021ohm
- :
- 10.5A
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €34.7718 (€42.77) | ( ) |
5+ | €31.297 (€38.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.