You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Aluminum Electrolytic Capacitor, 470uF, 25V -
MAL213836471E3
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MAL213836471E3
- Order Code:
- CA08781
- Product Range
- 138 AML
- Also Known As:
- 222213836471
- Technical Datasheet:
- MAL213836471E3 Datasheet
Product Range Selector (138 AML)
See all from this product rangeProduct Overview
- Axial leads, cylindrical aluminum case, insulated with a blue sleeve
- High ripple current capability
- Category temperature range: -40°C to 105°C
- Tolerance: ±20%
Product Information
- :
- 470µF
- :
- 25V
- :
- ± 20%
- :
- Axial Leaded
- :
- 1000 hours @ 105°C
- :
- Polar
- :
- Axial Leaded
- :
- -
- :
- 10mm
- :
- 25mm
- :
- -
- :
- -
- :
- 138 AML Series
- :
- 0.44ohm
- :
- 440mA
- :
- -40°C
- :
- 105°C
- :
- -
Technical Documents (3)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.5396 (€5.58) | ( ) |
10+ | €3.7791 (€4.65) | ( ) |
50+ | €2.8431 (€3.50) | ( ) |
100+ | €2.5272 (€3.11) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.