You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, Axial Leaded, Thin Film, 600 mW, 5 A, Through Hole, MBB Series -
MBB02070Z0000ZC100
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- MBB02070Z0000ZC100
- Order Code:
- RE09855
- Product Range
- MBB Series
- Technical Datasheet:
- MBB02070Z0000ZC100 Datasheet
Product Range Selector (MBB Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified (TCR=±50ppm/K, tolerance= ±1 % in range of 10 ohm to 7.5Mohm)
- DIN size is 0207 and CECC size is B
- Available in ±0.5%, ±1%, ±2% and ±5% tolerance values
- CECC version (IECQ-CECC approved according to EN 140101-806 standard)
- Excellent overall stability of class 0.25
- Available in ±25ppm/K and ±50ppm/K TCR values, jumpers are also available
- Rated power dissipation of 0.6W
- Operating voltage is 350V
- Insulation voltage 500V for 1min and 75V for continuous
- Operating temperature range from -55°C to 155°C
Product Information
- :
- Axial Leaded
- :
- Thin Film
- :
- 600mW
- :
- 5A
- :
- Through Hole
- :
- MBB Series
- :
- 6.5mm
- :
- -
- :
- -
- :
- -55°C
- :
- 155°C
Technical Documents (1)
35 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3335 (€0.41) | ( ) |
50+ | €0.2875 (€0.35) | ( ) |
100+ | €0.253 (€0.31) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.