You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 100R Linear -
P11S1V0FLSY00101KA
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- P11S1V0FLSY00101KA
- Order Code:
- RE06783
- Product Range
- P11S Series
- Technical Datasheet:
- P11S1V0FLSY00101KA Datasheet
Product Range Selector (P11S Series)
See all from this product rangeProduct Overview
- Shaft and panel sealed version
- Up to twenty-one indent positions
- Rotary and push/push switch options
- Concentric shafts
- 1500Vrms Minimum dielectric strength
Product Information
- :
- 100ohm
- :
- 1Turns
- :
- Linear
- :
- 1W
- :
- ± 10%
- :
- P11S Series
- :
- Panel Mount
- :
- 6mm
- :
- 1
- :
- Screwdriver Slot
- :
- 25mm
- :
- ± 150ppm/°C
- :
- Modular
- :
- Cermet
- :
- Solder Lug
- :
- -
- :
- -
- :
- 12.5mm
- :
- 13.1mm
- :
- -55°C
- :
- 125°C
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €8.7285 (€10.74) | ( ) |
10+ | €8.372 (€10.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.