You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Potentiometer, 220K -
PA16NP224MAB15
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PA16NP224MAB15
- Order Code:
- RE06823
- Product Range
- PA16 Series
- Technical Datasheet:
- PA16NP224MAB15 Datasheet
Product Range Selector (PA16 Series)
See all from this product rangeProduct Information
- :
- 220kohm
- :
- 1Turns
- :
- Linear
- :
- 500mW
- :
- ± 20%
- :
- PA16 Series
- :
- Panel Mount
- :
- -
- :
- 1
- :
- Knurled Knob
- :
- -
- :
- ± 1000ppm/°C
- :
- -
- :
- Conductive Plastic
- :
- Solder Lug
- :
- -
- :
- 24.3mm
- :
- -
- :
- -
- :
- -40°C
- :
- 85°C
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.384 (€11.54) | ( ) |
10+ | €9.1425 (€11.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.