You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 1K, PR01 Series, 1 W, +/- 5%, Axial Leaded, 350 V -
PR01000101001JA100
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR01000101001JA100
- Order Code:
- RE10079
- Product Range
- PR01 Series
- Technical Datasheet:
- PR01000101001JA100 Datasheet
Product Range Selector (PR01 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified
- DIN size is 0207
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Available in ±1% and ±5% resistance tolerance values
- Temperature coefficient is ±250ppm/K
- Rated power dissipation is 1W (1ohm less than or equal to R), 0.6W (R less than 1ohm)
- Thermal resistance is 135K/W
- Operating voltage is 350V
Product Information
- :
- 1kohm
- :
- PR01 Series
- :
- 1W
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 2.5mm
- :
- 8mm
- :
- -
- :
- -
- :
- -
- :
- AEC-Q200
Technical Documents (1)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.1309 (€0.16) | ( ) |
50+ | €0.1071 (€0.13) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.