You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Through Hole Resistor, 120R, PR01 Series, 1 W, +/- 5%, Axial Leaded, 350 V -
PR01000101200JA500
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- PR01000101200JA500
- Order Code:
- RE10082
- Product Range
- PR01 Series
- Technical Datasheet:
- PR01000101200JA500 Datasheet
Product Range Selector (PR01 Series)
See all from this product rangeProduct Overview
- High power in small packages
- Meets active and passive flammability requirements as defined in IEC 60115-1
- Flameproof insulation coating meets UL 94 V-0 requirements
- Defined fusing characteristics, technology: metal film
- AEC-Q200 qualified
- Neutral variant, Cu 0.58 (PR01) wire type, 120ohm resistance
- 350V voltage rating, ±5% resistance tolerant, ±250ppm/K temperature coefficient
- 1W rated power dissipation
- 5mm pitch, dimension is 75 x 114 x 260mm
- Operating temperature range from -55°C to 155°C
Product Information
- :
- 120ohm
- :
- PR01 Series
- :
- 1W
- :
- ± 5%
- :
- Axial Leaded
- :
- 350V
- :
- Metal Film
- :
- ± 250ppm/K
- :
- High Power
- :
- 2.5mm
- :
- 8mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- AEC-Q200
Technical Documents (1)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1547 (€0.19) | ( ) |
50+ | €0.1309 (€0.16) | ( ) |
100+ | €0.0714 (€0.09) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.