You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zero Ohm Resistor, Jumper, 1206 (3216 Metric), Thick Film, 250 mW, 3.5 A, Surface Mount Device -
RCA12060000ZSEA
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- RCA12060000ZSEA
- Order Code:
- RE10089
- Product Range
- RCA e3 Series
- Technical Datasheet:
- RCA12060000ZSEA Datasheet
Product Range Selector (RCA e3 Series)
See all from this product rangeProduct Overview
- Automotive grade AEC-Q200 qualified (rev C)
- EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010 and 2512 case sizes available
- Available in ±0.5%, ±1% and ±5% tolerances
- Jumpers are also available
- ±50ppm/K, ±100ppm/K and ±200ppm/K TCR values
- Power rating of 0.063W, 0.10W, 0.125W, 0.25W, 0.5W, 0.75W and 1W at 70ËšC
- Available in 50V, 75V, 150V, 200V, 400V and 500V limiting voltage options
- Category temperature range from -55ËšC to 155ËšC
- Stability ∆R/R = 1 % for 1000h at 70°C
Product Information
- :
- 1206 [3216 Metric]
- :
- Thick Film
- :
- 250mW
- :
- 3.5A
- :
- Surface Mount Device
- :
- RCA e3 Series
- :
- 3.2mm
- :
- 1.6mm
- :
- 0.55mm
- :
- -55°C
- :
- 155°C
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.0445 (€0.05) | ( ) |
50+ | €0.0351 (€0.04) | ( ) |
100+ | €0.0234 (€0.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.