You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Schottky Rectifier, 40 V, 5 A, Single, DO-201AD, 2 Pins, 480 mV - 

SB540-E3/54

New
SB540-E3/54 - Schottky Rectifier, 40 V, 5 A, Single, DO-201AD, 2 Pins, 480 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
SB540-E3/54
Order Code:
SC21590
Product Range
-
Technical Datasheet:
SB540-E3/54   Datasheet
See all Technical Docs

Product Overview

The SB540-E3/54 is a Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame rated moulding compound case. The barrier rectifier features extremely fast switching, high forward surge capability and high frequency operation. Colour band denotes the cathode end polarity.
  • Guard ring for overvoltage protection
  • Low forward voltage drop
  • 28V Maximum RMS voltage
  • 40V Maximum DC blocking voltage

Applications

Power Management, Industrial

Product Information


:
40V

:
5A

:
Single

:
DO-201AD

:
2Pins

:
480mV

:
220A

:
150°C

:
Through Hole

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

4 In stock Need more?

???PF_PDP_RSP_SUP???

€0.6069 ( €0.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €0.6069 (€0.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ €0.4879 (€0.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.4522 (€0.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --