You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel SMD Optocoupler, Transistor Output, , DIP, 4 Pins, 60mA, 5.3kV, 160 % -
SFH6106-4
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- SFH6106-4
- Order Code:
- SC20628
- Product Range
- -
- Technical Datasheet:
- SFH6106-4 Datasheet
Product Overview
- Phototransistor output, high reliability, 5300VRMS optocoupler
- Good CTR linearity depending on forward current
- High collector emitter voltage, VCEO = 70V
- Low saturation voltage
- Fast switching times
- Low CTR degradation
- Temperature stable
- Low coupling capacitance
- End stackable, 0.100" (2.54mm) spacing
- High common mode interference immunity
Product Information
- :
- 1 Channel
- :
- Surface Mount DIP
- :
- 4Pins
- :
- 60mA
- :
- 5.3kV
- :
- 160%
- :
- 70V
- :
- -
Technical Documents (2)
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 13/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.6844 (€0.84) | ( ) |
10+ | €0.4988 (€0.61) | ( ) |
50+ | €0.3944 (€0.49) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.