You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phototransistor, Sensor, Ambient Light -
TEPT4400
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TEPT4400
- Order Code:
- SC12389
- Product Range
- 3mm Phototransistor
- Technical Datasheet:
- TEPT4400 Datasheet
Product Range Selector (3mm Phototransistor)
See all from this product rangeProduct Overview
- High photo sensitivity
- Angle of half sensitivity is ±30°
- Typical wavelength of 570nm
- Power dissipation of 100mW
- Operating temperature range from -40°C to 85°C
Applications
Industrial, Consumer Electronics
Product Information
- :
- 570nm
- :
- 60°
- :
- 100mW
- :
- 2Pins
- :
- T-1 (3mm)
- :
- 3mm Phototransistor
- :
- -
- :
- -
Technical Documents (2)
278 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 06/10/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3944 (€0.49) | ( ) |
10+ | €0.3596 (€0.44) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.