You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, Ultrabright, Red, Through Hole, T-1 3/4 (5mm), 50 mA, 2.1 V, 616 nm -
TLCR5800
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- TLCR5800
- Order Code:
- SC02173
- Product Range
- 5mm Red LED
- Technical Datasheet:
- TLCR5800 Datasheet
Product Range Selector (5mm Red LED)
See all from this product rangeProduct Overview
- AllnGaP on GaAs technology
- High luminous intensity
- Up to 2kV ESD-withstand voltage
- 5V Reverse voltage
- 135mW Power dissipation
- Halogen-free, green product
Applications
Lighting, Sensing & Instrumentation, Signalling, Automotive
Product Information
- :
- Red
- :
- Through Hole
- :
- T-1 3/4 (5mm)
- :
- T-1 3/4 (5mm)
- :
- 50mA
- :
- 2.1V
- :
- 616nm
- :
- 35cd
- :
- 4°
- :
- Round
- :
- 5mm Red LED
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
19 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 25/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.3335 (€0.41) | ( ) |
10+ | €0.2875 (€0.35) | ( ) |
50+ | €0.1725 (€0.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.