You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fast / Ultrafast Diode, 1kV, 1A, Single, 1.7V, 75ns, 30A -
US1M-E3/61T
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- US1M-E3/61T
- Order Code:
- SC17871
- Product Range
- -
- Technical Datasheet:
- US1M-E3/61T Datasheet
Product Overview
- Automotive grade AEC-Q101 qualified
- Ideal for automated placement
- Maximum repetitive reverse voltage Vrrm of 1KV
- Non repetitive peak forward surge current IFSM of 30A
- Maximum forward Voltage VF of 1.7V at IF 1A
- Maximum forward Current IF(AV) of 1A
- Operating temperature range -55°C to 150°C
- Reverse recovery time trr of 75ns
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics, Automotive
Product Information
- :
- 1kV
- :
- 1kV
- :
- 1A
- :
- 1A
- :
- Single
- :
- 1.7V
- :
- 1.7V
- :
- 75ns
- :
- 75ns
- :
- 30A
- :
- 30A
- :
- 150°C
- :
- DO-214AC (SMA)
- :
- 2 Pin
- :
- -
- :
- -
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 18/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 20+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
5+ | €0.1725 (€0.21) | ( ) |
20+ | €0.161 (€0.20) | ( ) |
100+ | €0.1495 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.