You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Resistor, High Volt, 33M, 5%, 0.5W -
VR37000003305JA100
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VR37000003305JA100
- Order Code:
- RE07234
- Product Range
- VR37 Series
- Also Known As:
- 232224213336 5053DM33M00J08AFX
- Technical Datasheet:
- VR37000003305JA100 Datasheet
Product Range Selector (VR37 Series)
See all from this product rangeProduct Overview
- Resistance range from 100Kohm to 33Mohm
- Available in ±10%, ±5% and ±1% tolerance
- Temperature coefficient is ±200ppm/K
- Rated dissipation is 0.5W
- Operating temperature range from -55°C to +155°C
- High pulse loading capability (maximum 10KV)
- UL (UL1676, file number E171160) approved
- Imperial size is 0309
- Insulation voltage is 700V, operating voltage (Umax) AC/DC is 3500V
- High voltage resistor
Product Information
- :
- 33Mohm
- :
- VR37 Series
- :
- Axial Leaded
- :
- 500mW
- :
- ± 5%
- :
- 3.5kV
- :
- Metal Foil
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 4mm
- :
- 12mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
Also Known As
10 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 10+
- 100+
- 500+
- 1000+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
10+ | €0.2142 (€0.26) | ( ) |
100+ | €0.2023 (€0.25) | ( ) |
500+ | €0.1666 (€0.20) | ( ) |
1000+ | €0.1428 (€0.18) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.