You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Ohmic / High Voltage Metal Glaze Leaded Resistor, 1M, 1W, 10kV -
VR68000001004JAC00
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VR68000001004JAC00
- Order Code:
- RE07891
- Product Range
- VR68 Series
- Technical Datasheet:
- VR68000001004JAC00 Datasheet
Product Range Selector (VR68 Series)
See all from this product rangeProduct Overview
- High pulse loading capability (maximum 10kV)
- Excellent solderability is proven
- -55 to 155°C Operating temperature range
Product Information
- :
- 1Mohm
- :
- VR68 Series
- :
- 1W
- :
- ± 5%
- :
- Axial Leaded
- :
- 10kV
- :
- Metal Film
- :
- ± 200ppm/K
- :
- High Voltage
- :
- 6.8mm
- :
- 19mm
- :
- -
- :
- -55°C
- :
- 155°C
- :
- -
Technical Documents (1)
36 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 14/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.8211 (€1.01) | ( ) |
10+ | €0.714 (€0.88) | ( ) |
50+ | €0.6545 (€0.81) | ( ) |
100+ | €0.4998 (€0.61) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.