You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thyristor, 25A, 800V, TO48 -
VS-25RIA80
Product Overview
- Improved glass passivation for high reliability and exceptional stability at high temperature
- High di/dt and dV/dt capabilities
- Low thermal resistance
Applications
Power Management, Signal Processing, Industrial, Consumer Electronics
Product Information
- :
- Single SCR
- :
- 800V
- :
- 60mA
- :
- 25A
- :
- 40A
- :
- 2V
- :
- 125°C
- :
- 800V
- :
- TO-208AA
- :
- -
- :
- Stud Mount
- :
- -
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.2375 (€18.74) | ( ) |
10+ | €11.3505 (€13.96) | ( ) |
50+ | €8.9125 (€10.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.