You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier Diode, Three Phase, 1.6kV, 35A, Module, 1.19V, 5 Pins -
VS-36MT160
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VS-36MT160
- Order Code:
- SC17465
- Product Range
- VS-36MT Series
- Technical Datasheet:
- VS-36MT160 Datasheet
Product Range Selector (VS-36MT Series)
See all from this product rangeProduct Overview
- 1700V Maximum non-repetitive peak reverse voltage
- 2A Maximum repetitive peak reverse current
- 0.86V Low level of threshold voltage
- 100μA Maximum DC reverse current
- 2700V RMS isolation voltage
Applications
Mains Rectification
Product Information
- :
- Three Phase
- :
- 1.6kV
- :
- 35A
- :
- Module
- :
- 5Pins
- :
- 1.19V
- :
- Surface Mount
- :
- 400A
- :
- 150°C
- :
- VS-36MT Series
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 14/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.6152 (€11.83) | ( ) |
10+ | €7.9849 (€9.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.