You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bridge Rectifier, Single Phase, 1.2 kV, 35 A, Module, 4 Pins, 1.1 V -
VS-GBPC3512A
- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- VS-GBPC3512A
- Order Code:
- SC07527
- Product Range
- VS-GBPC Series
Product Range Selector (VS-GBPC Series)
See all from this product rangeProduct Overview
- Centre hole fixing
- 1300V Maximum non-repetitive peak AC reverse voltage
- 2mA Maximum repetitive peak reverse current
- 0.77V Low level of threshold voltage
- 0.92V High level of threshold voltage
- 5μA at 25°C Maximum DC reverse current
- 2700V at 50Hz RMS isolation voltage base plate
Applications
Mains Rectification
Product Information
- :
- Single Phase
- :
- 1.2kV
- :
- 35A
- :
- Module
- :
- 4Pins
- :
- 1.1V
- :
- Surface Mount
- :
- 475A
- :
- 150°C
- :
- VS-GBPC Series
Technical Documents (1)
7 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 07/07/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.1408 (€6.32) | ( ) |
10+ | €4.7957 (€5.90) | ( ) |
100+ | €4.4387 (€5.46) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.