You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded - 

VY2152M29Y5VS63V7

VY2152M29Y5VS63V7 - Ceramic Suppression Capacitor, 1500 pF, ± 20%, X1 / Y2, 440 V, 300 V, Radial Leaded

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
VY2152M29Y5VS63V7
Order Code:
CA08466
Product Range
VY2 Series
See all Technical Docs

Product Range Selector (VY2 Series)

See all from this product range

Product Overview

VY2152M29Y5VS63V7 is a VY2 series EMI suppression safety capacitor in radial mounting. The capacitor consists of a ceramic disc which is silver plated on both sides. Connection leads are made of tinned copper clad steel and encapsulation is made of flame-retardant epoxy resin in accordance with UL 94 V-0. Typical applications include line-to-line filtering (class X), line-to-ground filtering (class Y), primary and secondary coupling (SMPS) and EMI / RFI suppression and filtering.
  • Capacitance value is 1500pF with ±20% tolerance
  • Class 2 Y5V temperature characteristics
  • Class X1 440VAC, class Y2 300VAC voltage rating
  • Complying with IEC 60384-14 standard
  • High reliability
  • Single layer AC disc safety capacitor
  • Operating temperature range from -40°C to +125°C

Product Information


:
1500pF

:
± 20%

:
X1 / Y2

:
440V

:
300V

:
Radial Leaded

:
Through Hole

:
7.5mm

:
VY2 Series

:
-40°C

:
125°C

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

€0.3611 ( €0.44  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price Your Price (Inc. VAT)
 
 
10+ €0.3611 (€0.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ €0.2174 (€0.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ €0.1322 (€0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ €0.084 (€0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --