You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SMD Current Sense Resistor, 0R005, WSLP_18 Series, 0805 (2012 Metric), 1 W, +/- 1%, Metal Strip -
WSLP08055L000FEA18
New- Manufacturer:
- VISHAY VISHAY
- Manufacturer Part No:
- WSLP08055L000FEA18
- Order Code:
- RE10140
- Product Range
- WSLP_18 Series
- Technical Datasheet:
- WSLP08055L000FEA18 Datasheet
Product Range Selector (WSLP_18 Series)
See all from this product rangeProduct Overview
- Very high power to foot print size ratio
- Proprietary processing technique produces extremely low resistance values
- Sulphur resistance by construction that is unaffected by high sulphur environments
- Solid metal nickel-chrome or manganese- copper alloy resistive element with low TCR
- Very low inductance range from 0.5nH to 5nH
- Excellent frequency response to 50MHz, low thermal EMF (
3μV/°C) - 1.0W power rating at P70°C, 0.005ohm resistance, ±1.0% tolerance
- Temperature coefficient is ±110ppm/°C for 5mohm to 6.9m
- Dimension is (L x W x H) 2.03 ± 0.254 x 1.27 ± 0.254 x 0.406 ± 0.127mm
- Operating temperature range from -65 to +170°C
Product Information
- :
- 0.005ohm
- :
- WSLP_18 Series
- :
- 0805 [2012 Metric]
- :
- 1W
- :
- ± 1%
- :
- Metal Strip
- :
- ± 110ppm/°C
- :
- 2.03mm
- :
- 1.27mm
- :
- 0.33mm
- :
- -65°C
- :
- 170°C
- :
- -
Technical Documents (2)
20 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 18/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.874 (€1.08) | ( ) |
50+ | €0.7705 (€0.95) | ( ) |
100+ | €0.6095 (€0.75) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.