You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Techconnect TC3 Control Module - 

TC3-CTL/2

TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module
TC3-CTL/2 - Techconnect TC3 Control Module

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
VISION AV VISION AV
Manufacturer Part No:
TC3-CTL/2
Order Code:
AV30650
Product Range
Techconnect³

Product Range Selector (Techconnect³)

See all from this product range

Product Overview

The Techconnect control module provides simple and intuitive control for an AV system. The module provides eight buttons that are completely programmable, eliminating complexity by displaying only everyday functions to users and preventing the loss of remote controls. Pressing the "ON" button can simultaneously send activation commands through IR, RS-232 or a 12V trigger to multiple devices. Conveniently housed within a secure Techconnect enclosure, the control module is an ideal solution for presentation rooms or meeting spaces.
  • Capable of controlling multiple AV devices simultaneously via IR, RS232 and 12V
  • Supports scheduled commands for digital signage applications
  • Learning mode allows it to be taught a single IR code for each button (does not support Epson projectors)
  • Connect to a PC with software for advanced programming options including assigning RS232, IR and 12V trigger functions to each individual button
  • Browser-based programming software provides additional features
  • Send all codes allocated to a button at the same time, or set delays to individual codes
  • Backlit buttons with variable colour, buttons come pre-labelled for quick installation
  • Powered by mains power
  • Product Dimensions (HxWxD): 48x42x64mm
  • Backbox Dimensions (HxWxD): 86x86x45mm
  • Surround Dimensions (HxWxD): 86x86x8mm
  • Lifetime limited return to base warranty

Contents

Backbox, surround, 48x buttons, IR blaster with 20m cable, IR blaster with 150mm cable (female minijack termination), RS232 to 9-pin D-Sub adaptor

Footnotes

Note: Projection screens that come with remote controls often use RF (not IR). This control module does not support RF.

Product Information


:
Techconnect³

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

5 In stock Need more?

???PF_PDP_RSP_SUP???

€225.81 ( €277.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €225.81 (€277.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €219.96 (€270.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --