You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4K Techconnect Faceplate Kit with HDMI & USB, 3m -
TC3-PK3M
New- Manufacturer:
- VISION AV VISION AV
- Manufacturer Part No:
- TC3-PK3M
- Order Code:
- AV30657
- Product Range
- Techconnect 4K Faceplate Kit
- Also Known As:
- GTIN UPC EAN: 9792795000006
- Technical Datasheet:
- TC3-PK3M Datasheet
Product Range Selector (Techconnect 4K Faceplate Kit)
See all from this product rangeProduct Overview
- Modular faceplate system for professiional AV installations
- Supplied as a kit with common modules for display applications, and provides a starting point which can be expanded
- Includes HDMI module, USB 3.0 module and 3x blank modules
- Future-proof design, all techconnect modules work in the same surround and can be easily changed
- All HDMI parts are individually rated at 8K @60Hz, and collectively at 4K @60Hz
- HDMI V2.1 module with 200mm tail and USB 3.0 module with 200mm tail
- Kit includes 3m HDMI input cable and 3m HDMI/USB output cables
- Dimensions (HxWxD): 86x86x45mm (backbox), 86x86x8mm (surround)
Footnotes
Product Information
- :
- Techconnect 4K Faceplate Kit
Technical Documents (1)
Also Known As
8 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €100.62 (€123.76) | ( ) |
3+ | €97.11 (€119.45) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.