You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Universal Close Coupled Projector Ceiling Mount - White -
TM-CC
- Manufacturer:
- VISION AV VISION AV
- Manufacturer Part No:
- TM-CC
- Order Code:
- ST02530
- Also Known As:
- GTIN UPC EAN: 1932372000007
Product Overview
- Holds the projector 110mm away from ceiling
- The top and bottom parts can rotate 360° and the spider arms have a maximum span of 340mm
- Tilting mechanism allows you to use the bracket with cathedral type ceilings
- Safe working load: 10kg
- Colour: satin white
Product Information
Technical Documents (1)
Also Known As
94 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 04/08/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €63.765 (€78.43) | ( ) |
3+ | €62.5833 (€76.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.