You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
V18-310 TV & Satellite DC Power Tester -
V18-310
- Manufacturer:
- VISION VISION
- Manufacturer Part No:
- V18-310
- Order Code:
- AP03348
- Technical Datasheet:
- V18-310 Datasheet
Product Overview
- Simplifies DC Voltage and Current measurement in a coaxial system
- Measures up to 30V DC at 10A maximum
- Ideal for masthead amplifiers and IRS installation or any line powered application
- Neat, compact design supplied with safety lanyard for convenience
- Dual colour, Voltage/Current illuminated display for concise measurement
- Requires 9V PP3 battery for accurate measurement (not supplied)
- Dimensions (WxHxD): 63x150x28mm
- Weight: 135g
Product Information
- :
- DC Current, DC Voltage
- :
- 8
- :
- -
- :
- -
- :
- -
- :
- 30V
- :
- -
- :
- 10A
- :
- -
- :
- -
- :
- -
Technical Documents (1)
Available for back order
Deliveries start from 18/07/25
Order now. Pay nothing until products are dispatched11 more will be available week commencing 18/07/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €33.696 (€41.45) | ( ) |
3+ | €31.5549 (€38.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.